DIP8 relay socket featuring 8 contacts with gold plated mating surfaces for enhanced conductivity. This through-hole mount component is lead-free and RoHS compliant, ensuring environmental responsibility. Designed for solder termination, it is supplied in rail/tube packaging with a package quantity of 15 units.
Mill-Max 110-43-210-10-002000 technical specifications.
| Contact Finish - Mating | GOLD |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 110 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-210-10-002000 to view detailed technical specifications.
No datasheet is available for this part.