
8-contact, 2-row surface mount IC socket with 2.54mm pitch and 7.62mm row spacing. Features gold-plated copper contacts for superior mating performance, a 3A current rating, and a voltage rating of 100V AC / 150V DC. Operates across a wide temperature range of -55°C to 125°C. Termination is solder, and the insulation material is polychlorinated.
Mill-Max 110-43-308-41-105000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-308-41-105000 to view detailed technical specifications.
No datasheet is available for this part.
