This 2-row through hole socket has a current rating of 3A and a DC rated voltage of 150V. It is designed to operate within a temperature range of -55°C to 125°C. The socket features gold plated contacts and is compliant with RoHS regulations. It is packaged in a rail/tube configuration with 28 pieces per package.
Mill-Max 110-43-314-10-002000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-314-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.