
14-position, 2-row DIP IC socket featuring gold-plated beryllium copper alloy contacts for reliable mating. This through-hole component offers a 2.54mm pitch and 7.62mm row spacing, with a straight orientation and solder termination. Rated for 3A current and up to 1kV (100V AC / 150V DC), it operates across a wide temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The polychlorinated insulation material and lead-free construction ensure compliance with RoHS standards.
Mill-Max 110-43-314-41-801000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-314-41-801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.