18-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and straight, through-hole mounting. Features beryllium copper alloy contacts with gold plating for superior conductivity and durability, rated for 3A current and up to 150V DC. Operates across a wide temperature range of -55°C to 125°C. Insulation material is polychlorinated, and the component is lead-free and RoHS compliant. Supplied in a tube of 22 units.
Mill-Max 110-43-318-41-801000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-318-41-801000 to view detailed technical specifications.
No datasheet is available for this part.