This 2-row through hole socket features a 2.54mm pitch and is rated for 150V DC and 100V AC. It has a current rating of 3A and can operate within a temperature range of -55°C to 125°C. The socket is made from a beryllium copper alloy with a gold plating and features polychlorinated insulation. It is packaged in a rail/tube format with 18 pieces per package and is compliant with RoHS regulations.
Mill-Max 110-43-322-41-001000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-322-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.