
24-position, 2-row DIP socket with straight, through-hole mounting and solder termination. Features a 2.54mm pitch and 7.62mm row spacing, with a body length of 1.2 inches (30.4mm). Contacts are made from a Beryllium Copper Alloy with gold plating for mating, offering a current rating of 3A and voltage ratings of 100V AC and 150V DC. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Mill-Max 110-43-324-41-801000 technical specifications.
| Body Length | 1.2inch |
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-324-41-801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
