The Mill-Max 110-43-432-41-001000 is a 2-row through hole socket with a current rating of 3A and a DC rated voltage of 150V. It features a contact material of beryllium copper alloy with gold plating and is constructed with polychlorinated insulation material. The socket has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a rail/Tube format with 12 pieces per package and is RoHS compliant.
Mill-Max 110-43-432-41-001000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-432-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.