
24-position, 2-row straight DIP socket with 2.54mm pitch. Features beryllium copper alloy contacts with gold plating for mating and a 3A current rating. Constructed with UL94 V-0 rated polychlorinated insulation, this through-hole component operates from -55°C to 125°C and supports up to 1kV voltage rating. Lead-free and RoHS compliant, it is supplied in a tube for efficient assembly.
Mill-Max 110-43-624-41-801000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-624-41-801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.