
This 2-row through hole connector features a current rating of 3A and a DC rated voltage of 150V. The contact material is Beryllium Copper Alloy with a gold plating. The connector is lead free and RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The packaging is rail/tube with 14 pieces per package.
Mill-Max 110-43-628-41-605000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-628-41-605000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
