
Through-hole mounted DIP socket featuring 14 contacts arranged in 2 rows with a 2.54mm pitch. This component offers a straight orientation and a current rating of 3A, with a voltage rating of 1kV (100V AC, 150V DC). Constructed with a beryllium copper alloy contact material and plated with gold and tin for mating, it operates within a temperature range of -55°C to 125°C. The insulation material is polychlorinated, and the component is UL94 V-0 flammability rated, PFOA, PFOS, RoHS, and REACH compliant.
Mill-Max 110-44-314-41-001000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-44-314-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
