
24-contact, 2-row, straight IC socket with 2.54mm pitch and 10.16mm row spacing. Features beryllium copper alloy contacts with tin plating for mating and termination. Rated for 3A current, 100V AC, and 150V DC, operating from -55°C to 125°C. Through-hole mount design with solder termination. RoHS compliant.
Mill-Max 110-44-424-41-001000 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 12.7mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-44-424-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.