
This 2-row female connector features a contact material of beryllium copper alloy and gold plating. It has a current rating of 3A and is rated for 150V DC. The connector measures 25.3mm in length and 10.1mm in depth, with a pitch of 2.54mm and row spacing of 7.62mm. It is packaged in rail or tube form and is suitable for operating temperatures between -55°C and 125°C.
Mill-Max 110-83-320-41-530000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 25.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-83-320-41-530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.