
Mill-Max 110-90-324-00-000000 technical specifications.
| Contact Material | Bronze |
| Depth | 10.16mm |
| Insulation Material | Polybutylene |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-90-324-00-000000 to view detailed technical specifications.
No datasheet is available for this part.