Mill-Max 110-90-628-00-000000 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Package Quantity | 1700 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-90-628-00-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.