14-position, 2-row DIP IC socket with straight, through-hole mounting and solder termination. Features beryllium copper alloy contacts with gold plating for superior mating performance and a current rating of 3A. Operates across a wide temperature range of -55°C to 125°C, with AC and DC voltage ratings of 100V and 150V respectively. Dimensions include a 2.54mm pitch, 7.62mm row spacing, 17.78mm length, and 10.16mm depth.
Mill-Max 110-91-314-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-91-314-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
