18-position, 2-row DIP IC socket with straight, through-hole mounting and a 2.54mm pitch. Features beryllium copper alloy contacts with tin and gold plating for mating. Rated for 3A current, 100V AC, and 150V DC, operating between -55°C and 125°C. Dimensions are 22.8mm length, 10.2mm width, and 10.1mm depth, with 7.62mm row spacing.
Mill-Max 110-91-318-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 22.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-91-318-41-001000 to view detailed technical specifications.
No datasheet is available for this part.