Mill-Max 110-93-064-01-505000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-064-01-505000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.