
8-position, 2-row through-hole socket with a 2.54mm pitch and 7.62mm row spacing. Features beryllium copper alloy contacts with gold plating for mating and a 3A current rating. Operates across a -55°C to 125°C temperature range, with 100V AC and 150V DC voltage ratings. Termination is solder, and insulation is polychlorinated.
Mill-Max 110-93-308-41-605000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-308-41-605000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.