
18 position dual-row DIP socket with 2.54mm pitch and straight, solder termination. Features beryllium copper alloy contacts with gold plating for reliable mating. Rated for 3A current, 100V AC, and 150V DC, operating between -55°C and 125°C. Through-hole mounting with a 7.62mm row spacing. Dimensions include 22.8mm length, 10.2mm width, and 10.1mm depth. Packaged in tubes.
Mill-Max 110-93-318-41-605000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 22.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-318-41-605000 to view detailed technical specifications.
No datasheet is available for this part.
