DIP socket with 18 contacts, featuring a 2.54mm pitch and 7.62mm row spacing. Contacts are Type D, made from beryllium copper alloy with gold plating for superior mating performance. Rated for 3A current and up to 1kV voltage, with a maximum operating temperature of 125°C. Through-hole mounting with straight orientation, constructed with UL94 V-0 rated polychlorinated insulation.
Mill-Max 110-93-318-41-801000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-318-41-801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
