
This 24-contact, 2-row surface mount connector features a contact material of copper with gold plating, and is rated for 3A and 150V. It measures 30.4mm in length and 10.2mm in width, with a depth of 10.1mm. The connector is available in a packaging of 16 pieces per rail or tube, and is not RoHS compliant. It has a pitch of 0.1inch and a row spacing of 7.62mm, and is designed for operation between -55°C and 125°C.
Mill-Max 110-93-324-41-105000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110...105 |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-324-41-105000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.