
24-position, 2-row straight DIP capacitor socket with 2.54mm pitch. Features gold-plated copper alloy contacts (Type D) for reliable mating and a polyester insulator. Rated for 3A current and up to 1kV voltage (100V AC, 150V DC), with a maximum operating temperature of 125°C. Through-hole and surface mountable with solder termination.
Mill-Max 110-93-324-41-801000 technical specifications.
| Body Material | Polyester |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-324-41-801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
