28-position dual-row straight DIP socket with 2.54mm pitch for surface mount applications. Features gold-plated copper contacts and a polyester insulator, rated for 3A current and 150V DC. Operates across a wide temperature range from -55°C to 125°C. Termination is through-hole, with a row spacing of 15.24mm.
Mill-Max 110-93-628-41-105000 technical specifications.
| Approvals | UL |
| Body Material | Polyester |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 110...105 |
| Termination | Through Hole |
| Voltage Rating (AC) | 667mV |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-93-628-41-105000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.