36-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and straight, solder termination. Features beryllium copper alloy contacts with gold plating for mating surfaces, rated for 3A current and up to 150V DC. Operates across a wide temperature range of -55°C to 125°C. Constructed with polychlorinated insulation and a row spacing of 15.24mm.
Mill-Max 110-93-636-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 45.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-636-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.