
40-position, 2-row straight IC socket featuring gold-plated copper contacts for reliable mating. This surface mount component operates within a -55°C to 125°C temperature range and offers a 3A current rating with a 150V DC rated voltage. Constructed with a polyester body and polychlorinated insulation, it utilizes a 2.54mm pitch and 15.24mm row spacing.
Mill-Max 110-93-640-41-105000 technical specifications.
| Approvals | UL |
| Body Material | Polyester |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 667mV |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-640-41-105000 to view detailed technical specifications.
No datasheet is available for this part.