48-position dual-row DIP socket with 2.54mm pitch and straight, through-hole mounting. Features beryllium copper alloy contacts with gold plating for reliable mating and a 3A current rating. Constructed with PBT and polyester body materials, offering a wide operating temperature range from -55°C to 125°C and a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, this socket is supplied in a tube for convenient installation.
Mill-Max 110-93-648-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 60.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-648-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.