
50-position, dual-row DIP socket with 2.54mm pitch, straight solder termination, and through-hole mounting. Features gold-plated beryllium copper alloy contacts for reliable mating. Rated for 3A current and up to 150V DC / 100V AC. Operates across a wide temperature range of -55°C to 125°C.
Mill-Max 110-93-950-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.3mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 22.86mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-950-41-001000 to view detailed technical specifications.
No datasheet is available for this part.
