This 8-contact through-hole socket features copper contacts with gold plating, a 2.54mm pitch, and a packaging quantity of 50 pieces per rail or tube. It is RoHS compliant and suitable for general use. The socket has a height of 4.39mm and a length and width of 10.2mm each.
Mill-Max 111-13-308-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Height | 4.39mm |
| Length | 10.2mm |
| Number of Contacts | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 111-13-308-41-001000 to view detailed technical specifications.
No datasheet is available for this part.