This through hole socket features a 2-row configuration with a 2.54mm pitch, supporting a maximum operating voltage of 150V and current rating of 3A. The socket is constructed with copper contact material and features gold plating for reliable connections. The socket is packaged in a rail/tube format with 18 pieces per unit. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Mill-Max 111-43-322-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Lead Length | 4.3mm |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 111-43-322-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.