24-position, dual-row, straight, through-hole IC DIP socket with a 2.54mm pitch and 7.62mm row spacing. Features gold-plated copper contacts for reliable mating and a polychlorinated insulation material. Rated for 3A current, 100V AC, and 150V DC, operating between -55°C and 125°C. Termination is solder, with a lead length of 4.3mm and overall dimensions of 30.48mm length and 10.16mm depth. RoHS compliant.
Mill-Max 111-43-324-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 111 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 111-43-324-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.