
This 2-row socket features a contact material of copper with gold plating, and is rated for 3A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is packaged in a rail/tube format with 16 pieces per package, and is compliant with RoHS regulations.
Mill-Max 111-43-424-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Insulation Material | Polychlorinated |
| Lead Length | 4.3mm |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 111-43-424-41-001000 to view detailed technical specifications.
No datasheet is available for this part.