
24-position dual-row DIP socket with 2.54mm pitch and straight solder termination. Features gold-plated copper contacts for reliable mating and a current rating of 3A. Operates across a wide temperature range from -55°C to 125°C, with a voltage rating of 100V AC and 150V DC. Through-hole mounting ensures secure component placement.
Mill-Max 111-43-624-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 30.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 111 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 111-43-624-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.