This through hole socket features a 2-row configuration with a current rating of 3A and a DC rated voltage of 150V. It can withstand an AC voltage of 100V and operates within a temperature range of -55°C to 125°C. The socket is made with copper contacts plated with gold and has a polychlorinated insulation material. It is available in a packaging quantity of 7 and is compliant with RoHS regulations.
Mill-Max 111-43-652-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Lead Length | 4.3mm |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 111-43-652-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.