This 2-row through hole socket features a copper contact material with gold plating, supporting up to 3A at 150V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is packaged in a rail/tube format with 6 pieces per package, and is compliant with RoHS regulations.
Mill-Max 111-43-964-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.4mm |
| Insulation Material | Polychlorinated |
| Lead Length | 4.3mm |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 111-43-964-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.