Mill-Max 111-91-650-41-001000 technical specifications.
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mill-Max 111-91-650-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.