
Signal and power wire crimp termination pin contact featuring gold-plated copper construction for reliable conductivity. Operating across a wide temperature range from -55°C to 125°C, this press-fit termination contact ensures secure and stable connections. Designed for bulk packaging and RoHS compliant, it offers efficient integration into various electronic assemblies.
Mill-Max 1134-0-18-15-47-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1134 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1134-0-18-15-47-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.