Mill-Max 114-93-210-41-117000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.6mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | 114 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 114-93-210-41-117000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.