This 2-row through hole socket features a 2.54mm pitch and is rated for 100V AC and 150V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is made from a beryllium copper alloy with a gold plating and contains lead, making it non-lead free. It is packaged in a rail/ tube format with 40 pieces per package and is compliant with RoHS regulations.
Mill-Max 115-43-310-41-001000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 115-43-310-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.