
24-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and straight, through-hole mounting. Features beryllium copper alloy contacts with gold plating for superior mating performance, a PBT/Polyester/Polybutylene body, and a UL94 V-0 flammability rating. Rated for 3A current, 100V AC, and 150V DC, with an operating temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Mill-Max 115-43-424-41-003000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 115-43-424-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
