
This 2-row through hole socket features a contact material of beryllium copper alloy with a tin plating. It has a current rating of 3A and a maximum operating temperature of 125°C. The socket is designed for use with a voltage rating of 150V and is packaged in a rail/tube format with 14 units per package. It is RoHS compliant and has a pitch of 2.54mm.
Mill-Max 115-44-628-41-003000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 115-44-628-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.