20-position, 2-row dual in-line package (DIP) socket with a 2.54mm pitch and 7.62mm row spacing. Features Type D copper alloy contacts with gold plating for mating and a 3A current rating. Constructed with PBT/Polyester/Polybutylene body material and polychlorinated insulation, rated UL94 V-0 for flammability. Through-hole mount termination with solder. Operates within a -55°C to 125°C temperature range, with a 1kV voltage rating.
Mill-Max 115-93-320-41-003000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 115-93-320-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.