32-position, 2-row IC socket with 2.54mm pitch and 15.24mm row spacing. Features Type D copper contacts with gold plating for mating, rated for 3A current and 1kV voltage. Through-hole mount termination with solder. Operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating.
Mill-Max 115-93-632-41-003000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 115-93-632-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.