This 14-position 2-row through hole socket features a copper beryllium alloy contact material and gold plating. It has a current rating of 3A and a DC rated voltage of 150V. The socket is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in a rail/Tube format with 28 units per package.
Mill-Max 116-43-314-41-001000 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 116-43-314-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.