14-position dual-row through-hole IC socket with straight orientation and solder termination. Features gold-plated beryllium copper alloy contacts for reliable mating, rated for 3A current and 150V DC / 100V AC. Operates across a wide temperature range from -55°C to 125°C. Insulation material is Polychlorinated, with a 2.54mm pitch and 7.62mm row spacing.
Mill-Max 116-43-314-41-006000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 17.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150.1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 116 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 116-43-314-41-006000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.