
The Mill-Max 116-93-424-41-006000 is a wire mount socket with 24 contacts arranged in 2 rows. It has a current rating of 3A and a DC rated voltage of 150V. The socket can operate within a temperature range of -55°C to 125°C. It is available in packaging quantities of 16 and features a pitch of 0.1inch. The socket is not RoHS compliant.
Mill-Max 116-93-424-41-006000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| Series | 116 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 116-93-424-41-006000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.