28-position dual-row DIP socket with 2.54mm pitch and straight, through-hole solder termination. Features beryllium copper alloy contacts with gold plating for mating surfaces, rated for 3A current and up to 150V DC / 100V AC. Operates across a -55°C to 125°C temperature range. Insulation material is polychlorinated.
Mill-Max 116-93-628-41-006000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 116 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 116-93-628-41-006000 to view detailed technical specifications.
No datasheet is available for this part.