
28-position, 2-row elevated socket for IC and component mounting. Features through-hole termination with a 2.54mm pitch and 15.24mm row spacing. Beryllium copper alloy contacts with gold plating ensure reliable mating. Rated for 3A current, 100V AC, and 150V DC, operating between -55°C and 125°C. Dimensions include 35.5mm length, 17.8mm width, and 17.7mm depth.
Mill-Max 116-93-628-41-007000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 116 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 116-93-628-41-007000 to view detailed technical specifications.
No datasheet is available for this part.