This is a DIP socket with 28 contacts, rated for 150VDC or 100VAC and 3A current. It has a straight body orientation and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. The socket is terminated with solder and has a SKT gender.
Mill-Max 117-13-428-41-105000 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 117-13-428-41-105000 to view detailed technical specifications.
No datasheet is available for this part.