
28-position dual-row DIP socket with 1.78mm pitch and 10.16mm row spacing. Features gold-plated copper contacts for reliable mating and a straight, through-hole termination for solder mounting. Rated for 3A current and up to 150V DC, operating between -55°C and 125°C. Insulation material is Polychlorinated with a UL94 V-0 flammability rating, and the component is RoHS compliant.
Mill-Max 117-43-428-41-005000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.45mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 25.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 117 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 117-43-428-41-005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.